392-020-541-201

Heilind Number:EDA392-020-541-201
Manufacturer:EDAC
Manufacturer Number:392-020-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-020-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-020-541-201

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a 3A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Its double-row design with 20 positions offers ample connectivity options, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for board-to-board connections, it boasts a straight mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Elevate your connectivity solutions with this essential component.