392-020-541-207

Heilind Number:EDA392-020-541-207
Manufacturer:EDAC
Manufacturer Number:392-020-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-020-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-020-541-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a double-row layout, it offers 20 positions for optimal signal transmission. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing reliable conductivity. The compact .1-inch pitch and .2-inch row spacing make it perfect for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for various environments. Its straight mount orientation simplifies installation, while its 3A amperage rating supports efficient power delivery. Elevate your connectivity solutions with this essential component.