392-020-541-212

Heilind Number:EDA392-020-541-212
Manufacturer:EDAC
Manufacturer Number:392-020-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-020-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-020-541-212

Detailed Description

Enhance your PCB connectivity with this sophisticated Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this 2-row connector ensures reliable performance in any setting. Engineered with precision, it features copper alloy contacts for optimal conductivity, accommodating up to 20 positions with a pitch of .1 inch. The straight mount orientation and .2-inch row spacing offer flexibility in installation, while the wide operating temperature range of -40 to 105 °C guarantees resilience in harsh environments. Elevate your connectivity solutions with this essential component.