392-020-542-101

Heilind Number:EDA392-020-542-101
Manufacturer:EDAC
Manufacturer Number:392-020-542-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-020-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-020-542-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability in any application. With a single row layout and a pitch of .1 inch, it features 20 copper alloy contacts for efficient power transmission at a maximum amperage of 3 A. The straight mount orientation and precise row spacing of .2 inch make installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance even in harsh environments. Upgrade your connectivity solutions with this essential component.