392-020-542-107

Heilind Number:EDA392-020-542-107
Manufacturer:EDAC
Manufacturer Number:392-020-542-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-020-542-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-020-542-107

Detailed Description

Enhance connectivity within your electronic devices with this black Card Edge Connector. Designed for optimal performance, it features a 3 A amperage rating and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a single row configuration, it offers 20 positions for seamless board-to-board connections. The contact material, Copper Alloy, ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, this connector can withstand temperatures ranging from -40 to 105 °C, making it a versatile and essential component for your PCB setups. Elevate your connectivity solutions with this high-quality connector.