392-020-542-201

Heilind Number:EDA392-020-542-201
Manufacturer:EDAC
Manufacturer Number:392-020-542-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-020-542-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-020-542-201

Detailed Description

Enhance your circuit board connections with this high-performance Card Edge Connector. Designed for optimal efficiency, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of twenty positions each, it offers ample space for seamless connectivity. The copper alloy contacts guarantee reliable transmission, while a 3A amperage rating supports efficient power flow. The .1 inch pitch and .2 inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various applications in electronics and beyond. Upgrade your PCB connections with this essential component.