392-020-544-101

Heilind Number:EDA392-020-544-101
Manufacturer:EDAC
Manufacturer Number:392-020-544-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-020-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-020-544-101

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector, designed for seamless integration on printed circuit boards. Its black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durable performance in a range of environments. With a single row layout and 20 positions, this connector accommodates various connections with ease. The Copper Alloy contacts provide reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches offer precise alignment. Operating efficiently in temperatures ranging from -40 to 105 °C, it guarantees optimal functionality even in extreme conditions. Upgrade your PCB assembly with this essential component, ideal for a wide array of applications.