392-020-544-108

Heilind Number:EDA392-020-544-108
Manufacturer:EDAC
Manufacturer Number:392-020-544-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-020-544-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-020-544-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for efficiency, it features a single row of 20 positions with a 0.1-inch pitch, ensuring seamless integration onto your board. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable power transmission with a 3A amperage rating. With a straight mount orientation and operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications, from industrial machinery to consumer electronics. Upgrade your setup today with this essential component for seamless Board to Board connections.