392-020-555-201

Heilind Number:EDA392-020-555-201
Manufacturer:EDAC
Manufacturer Number:392-020-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-020-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-020-555-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 20 copper alloy contacts, each spaced perfectly at .1 inches, it offers reliable power transmission at an amperage of 3 A. The straight mount orientation and a wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your connection game with this essential component.