392-020-555-208

Heilind Number:EDA392-020-555-208
Manufacturer:EDAC
Manufacturer Number:392-020-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-020-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-020-555-208

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector, designed for seamless board-to-board integration. With a pitch of .1 inches and 20 positions, it ensures efficient data transfer in any electronic setup. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees reliable performance even in harsh environments. Its straight mount orientation and compact design make installation a breeze, while an operating temperature range of -40 to 105°C ensures optimal functionality in diverse conditions. Upgrade your connection solutions with this high-quality, black-colored connector. Perfect for various applications, it's a must-have component for any electronics enthusiast or professional.