392-020-555-212

Heilind Number:EDA392-020-555-212
Manufacturer:EDAC
Manufacturer Number:392-020-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-020-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-020-555-212

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector in sleek black. With a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable and safe operation in various environments. Featuring two rows and twenty positions, it offers ample connectivity options for your application. The Copper Alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mount orientation, it guarantees seamless integration onto your board. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for diverse industrial settings. Trust in its quality and efficiency to optimize your electronic connections.