392-020-556-201

Heilind Number:EDA392-020-556-201
Manufacturer:EDAC
Manufacturer Number:392-020-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-020-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-020-556-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .1 inch, it provides reliable power transmission at a current of 3A. Offering 20 positions for optimal connectivity, it's perfect for various electronic applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and easy to install in any environment. Upgrade your setup with this essential connector today.