392-020-556-202

Heilind Number:EDA392-020-556-202
Manufacturer:EDAC
Manufacturer Number:392-020-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-020-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-020-556-202

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this essential component features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester. With a durable Copper Alloy contact material, it ensures reliable power transfer at an amperage of 3 A. Boasting a dual-row configuration with 20 positions in total, it offers ample connectivity options for your PCBs. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any PCB assembly project. Upgrade your connectivity solutions today.