392-020-556-204

Heilind Number:EDA392-020-556-204
Manufacturer:EDAC
Manufacturer Number:392-020-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-020-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-020-556-204

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for durability and performance, it features a 3A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester housing material for optimal safety. With two rows and 20 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, this connector guarantees secure and efficient operation in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component, perfect for professionals and hobbyists alike.