392-020-556-207

Heilind Number:EDA392-020-556-207
Manufacturer:EDAC
Manufacturer Number:392-020-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-020-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-020-556-207

Detailed Description

Enhance your PCB connections with our Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 3 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 20 positions, it ensures secure and efficient connectivity. The copper alloy contacts offer reliable conductivity, while the .1-inch pitch and .2-inch row spacing facilitate seamless integration. Perfect for board-to-board setups, it features a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Elevate your electronic assemblies with this essential component from our selection of PCB connectors.