392-020-556-212

Heilind Number:EDA392-020-556-212
Manufacturer:EDAC
Manufacturer Number:392-020-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-020-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-020-556-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for optimal power transmission, it features a black UL 94V-0 Thermoplastic Polyester housing that ensures durability and safety. With a 3A amperage rating, it delivers reliable performance in demanding environments. The 20-position connector, with two rows for efficient data transfer, is ideal for PCB applications. Crafted from copper alloy, the contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing offer seamless integration. Its straight mount orientation allows for easy installation, and with an operating temperature range of -40 to 105°C, it guarantees stability in various conditions. Explore our range of connectors to streamline your board-to-board connections efficiently.