392-020-558-103

Heilind Number:EDA392-020-558-103
Manufacturer:EDAC
Manufacturer Number:392-020-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-020-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-020-558-103

Detailed Description

Enhance connectivity in your circuit boards with our high-quality Card Edge Connector. Designed for seamless integration, this black connector features a single row with 20 positions, ensuring reliable performance. Crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and safety in operation. The copper alloy contact material guarantees efficient conductivity, with a low pitch of .1 inch and row spacing of .2 inch for optimal signal transmission. Its right angle mount orientation allows for space-saving installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Trust in this essential component for seamless board-to-board connections in your electronic projects.