392-020-558-107

Heilind Number:EDA392-020-558-107
Manufacturer:EDAC
Manufacturer Number:392-020-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-020-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-020-558-107

Detailed Description

Upgrade your PCB connections with our high-quality Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliability in any application. With a single row layout and a pitch of .1 inch, it offers seamless integration into your circuit board setup. Boasting a 3A amperage rating and operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Its right-angle mount orientation and 20-position capacity make it versatile for various board-to-board connections. Trust in our Connector for efficient and secure PCB connectivity solutions.