392-020-558-108

Heilind Number:EDA392-020-558-108
Manufacturer:EDAC
Manufacturer Number:392-020-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-020-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-020-558-108

Detailed Description

Enhance your PCB connections with this sleek and efficient Card Edge Connector in classic black. Designed for optimal performance, it boasts a 3 A amperage capacity and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row layout and 20 positions, it offers seamless connectivity for your electronic components. The contact material, made of Copper Alloy, ensures reliable signal transmission. At a pitch of .1 in and row spacing of .2 in, it allows for precise alignment on your circuit board. Its right-angle mount orientation adds versatility to your assembly process. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications. Find it in our wide range of PCB connectors for seamless board-to-board connections.