392-020-558-112

Heilind Number:EDA392-020-558-112
Manufacturer:EDAC
Manufacturer Number:392-020-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-020-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-020-558-112

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in jet black. Designed for optimal performance, it boasts a 3A amperage capacity and is constructed with UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a single row design and 20 positions, it offers seamless connectivity for your circuit boards. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise installation. Its right-angle mount orientation is perfect for space-saving applications, and it's built to withstand harsh environments with an operating temperature range of -40 to 105°C. Upgrade your setup with this essential component, ideal for a wide range of electronic projects.