392-020-558-201

Heilind Number:EDA392-020-558-201
Manufacturer:EDAC
Manufacturer Number:392-020-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-020-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-020-558-201

Detailed Description

Enhance your PCB connection with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a double row layout with 20 positions, ensuring secure and efficient connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. The right-angle mount orientation adds versatility to your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various applications in electronics and beyond. Trust in its quality and make it a vital component in your connectivity solutions.