392-020-558-202

Heilind Number:EDA392-020-558-202
Manufacturer:EDAC
Manufacturer Number:392-020-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-020-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-020-558-202

Detailed Description

Enhance your printed circuit board (PCB) connectivity with our Card Edge Connector. Designed for optimal performance, this sleek black connector features two rows with a total of 20 positions, ensuring seamless data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees reliability even in harsh environments. With a pitch of .1 inch and row spacing of .2 inches, it offers precise and secure connections. Its right-angle mount orientation allows for convenient installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various applications in the electronics industry. Upgrade your PCB setup with this essential component for efficient and stable board-to-board connectivity.