392-020-558-203

Heilind Number:EDA392-020-558-203
Manufacturer:EDAC
Manufacturer Number:392-020-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-020-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-020-558-203

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Engineered for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows of copper alloy contacts providing 20 positions, it's perfect for high-density board-to-board connections. The .1-inch pitch and .2-inch row spacing allow for seamless integration, while the right angle mount orientation offers flexibility in design. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for any electronics project.