392-020-559-104

Heilind Number:EDA392-020-559-104
Manufacturer:EDAC
Manufacturer Number:392-020-559-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-020-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-020-559-104

Detailed Description

Upgrade your PCB connections with this high-performance Card Edge Connector. Featuring a sleek black design, it offers a seamless fit for all your electronic projects. With a robust amperage of 3 A, this connector ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Its single row configuration, along with copper alloy contact material, delivers optimal conductivity. The .1-inch pitch and .2-inch row spacing make it compatible with a wide range of devices, while the 20 positions allow for versatile connectivity. Designed for efficiency, it boasts a right-angle mount orientation, perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have in your collection of electronic components. Elevate your connectivity game with this essential PCB accessory.