392-020-559-201

Heilind Number:EDA392-020-559-201
Manufacturer:EDAC
Manufacturer Number:392-020-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-020-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-020-559-201

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a sleek black design, it not only offers a visually appealing touch but also ensures reliable performance. With a current rating of 3 A, it's suitable for various power applications. The connector is crafted from durable UL 94V-0 Thermoplastic Polyester, guaranteeing long-lasting usage. Boasting two rows and 20 positions, it provides ample connectivity options. Made of high-quality Copper Alloy, the contacts ensure excellent conductivity. With a pitch of .1 in and row spacing of .2 in, it allows for precise and secure connections on your PCB. Its right-angle mount orientation offers versatility in installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in different environments. Upgrade your electronic setups with this essential component.