392-020-559-207

Heilind Number:EDA392-020-559-207
Manufacturer:EDAC
Manufacturer Number:392-020-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-020-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-020-559-207

Detailed Description

Enhance connectivity in your electronic devices with this sleek Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a classic black finish. With two rows of copper alloy contacts, it ensures secure and efficient data transmission. The .1-inch pitch and .2-inch row spacing accommodate precise PCB connections, while the right-angle mount orientation offers versatility in installation. Boasting 20 positions and a 3A amperage rating, it meets the demands of high-speed data transfer. Operating seamlessly in a wide temperature range from -40 to 105°C, it guarantees reliability in various environments. Perfect for use in industrial applications, it's a essential component for your PCB connectivity needs.