392-020-559-212

Heilind Number:EDA392-020-559-212
Manufacturer:EDAC
Manufacturer Number:392-020-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-020-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-020-559-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3 A amperage and is crafted with durable UL 94V-0 Thermoplastic Polyester housing. Featuring two rows of copper alloy contacts, it offers 20 positions with a .1-inch pitch and .2-inch row spacing for seamless board-to-board connections. Its right-angle mount orientation ensures efficient installation, while its wide operating temperature range of -40 to 105 °C guarantees reliability in diverse environments. Elevate your electronic assemblies with this essential component.