392-020-560-201

Heilind Number:EDA392-020-560-201
Manufacturer:EDAC
Manufacturer Number:392-020-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-020-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-020-560-201

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a 3A amperage and copper alloy contacts, it ensures reliable power transmission. The double-row design with 20 positions offers ample connectivity options, while the .1-inch pitch and .2-inch row spacing allow for precise positioning on your board. Perfect for various applications, it guarantees seamless operation even in harsh environments, with an operating temperature range of -40 to 105°C. Upgrade your setup with this essential connector for seamless and efficient board-to-board connections.