392-020-560-203

Heilind Number:EDA392-020-560-203
Manufacturer:EDAC
Manufacturer Number:392-020-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-020-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-020-560-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and durable solution in classic black. Designed for optimal performance, this connector boasts a 3 A amperage capacity, making it perfect for high-power applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures both safety and longevity. Featuring two rows of Copper Alloy contacts with a pitch of .1 in, it offers reliable signal transmission. With 20 positions and straight mount orientation, it's ideal for a variety of board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance even in harsh environments. Upgrade your setup with this essential component for streamlined and efficient connectivity.