392-020-560-207

Heilind Number:EDA392-020-560-207
Manufacturer:EDAC
Manufacturer Number:392-020-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-020-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-020-560-207

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a reliable and high-performance component essential for seamless board-to-board connectivity. Designed for optimal functionality, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring longevity and safety. With a double row configuration and 20 positions, it offers ample connectivity options for your electronic devices. The contact material, made of Copper Alloy, guarantees excellent signal transfer and conductivity. Featuring a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are easily achieved. Whether for industrial or commercial applications, this connector is built to withstand harsh environments, with an operating temperature range of -40 to 105°C. Trust in our Card Edge Connector for seamless and efficient board connections that meet your high standards for performance and reliability.