392-020-560-208

Heilind Number:EDA392-020-560-208
Manufacturer:EDAC
Manufacturer Number:392-020-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-020-560-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-020-560-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed in sleek black and crafted for durability, this connector ensures reliable performance. With a 3 A amperage rating and UL 94V-0 Thermoplastic Polyester housing, it guarantees safe and efficient power transmission. Featuring two rows of Copper Alloy contacts with a .1-inch pitch and .2-inch row spacing, it offers seamless integration for up to 20 positions. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your electronic assemblies with this essential component in the Board To Board PCB Connectors category.