392-020-560-212

Heilind Number:EDA392-020-560-212
Manufacturer:EDAC
Manufacturer Number:392-020-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-020-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-020-560-212

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. This essential component, designed with utmost precision, guarantees seamless data transmission within your electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in challenging environments. Its dual-row configuration, featuring 20 positions, offers ample connectivity options for your circuitry. The copper alloy contacts, with a pitch of .1 inches, provide optimal signal conductivity. With a maximum amperage of 3A and an operating temperature range of -40 to 105°C, this connector is both efficient and versatile. Whether you require straight or right-angle mounting, its flexible design accommodates various installation needs. Trust in this connector to optimize your board-to-board connections, meeting the highest standards of quality and reliability.