392-021-520-101

Heilind Number:EDA392-021-520-101
Manufacturer:EDAC
Manufacturer Number:392-021-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-021-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-021-520-101

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 21 positions, it offers ample connectivity options for your circuit board. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for various applications. Its 0.1-inch pitch and 0.2-inch row spacing, along with a straight mount orientation, simplify installation. Upgrade your setup with this essential component, a must-have in the realm of PCB connectors.