392-021-520-102

Heilind Number:EDA392-021-520-102
Manufacturer:EDAC
Manufacturer Number:392-021-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-021-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-021-520-102

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in sleek black. Designed for optimal functionality, this connector features a single row with 21 contact positions, ensuring seamless data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting reliability even in harsh operating environments with temperatures ranging from -40 to 105 °C. The copper alloy contacts offer excellent conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Perfect for board-to-board connections, this connector is a must-have for any electronic setup. Trust in its 3A amperage and straight mount orientation for efficient power delivery every time. Elevate your connectivity game with this essential component.