392-021-520-104

Heilind Number:EDA392-021-520-104
Manufacturer:EDAC
Manufacturer Number:392-021-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-021-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-021-520-104

Detailed Description

Enhance connectivity in your electronic devices with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row featuring 21 positions, it offers ample room for secure connections. The contact material, copper alloy, guarantees reliable conductivity. Its .1-inch pitch and .2-inch row spacing allow for precise positioning on PCBs. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various environments. Trust in its 3A amperage and straight mount orientation for efficient power transmission. Upgrade your PCB connections with this essential component.