392-021-520-107

Heilind Number:EDA392-021-520-107
Manufacturer:EDAC
Manufacturer Number:392-021-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-021-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-021-520-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted with precision and durability in mind, this black connector features a single row configuration, perfect for compact designs. With a contact pitch of .1 inch and a row spacing of .2 inch, it offers reliable signal transmission across its 21 positions. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures safety and compliance with industry standards. Engineered with copper alloy contacts, it guarantees efficient power delivery with a maximum amperage of 3 A. Suitable for a wide range of applications, this connector can withstand harsh environments with an operating temperature range of -40 to 105°C. Whether for prototyping or production, this connector is the perfect solution for your board-to-board PCB connection needs. Elevate your electronic designs with this essential component.