392-021-520-108

Heilind Number:EDA392-021-520-108
Manufacturer:EDAC
Manufacturer Number:392-021-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-021-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-021-520-108

Detailed Description

Enhance connectivity on your PCB with this sleek Card Edge Connector in classic black. Designed for seamless integration, it boasts a single row layout with 21 positions for optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in harsh conditions. With a low amperage rating of 3A and a narrow pitch of .1 inches, it's perfect for space-constrained applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C offer versatility in installation and usage. Elevate your PCB connections with this essential component.