392-021-521-102

Heilind Number:EDA392-021-521-102
Manufacturer:EDAC
Manufacturer Number:392-021-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-021-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-021-521-102

Detailed Description

Enhance connectivity in your electronic designs with this sleek Card Edge Connector. Designed for seamless integration into PCB setups, it boasts a single row of 21 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring copper alloy contacts, it guarantees reliable performance in a wide temperature range from -40 to 105°C. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal signal transfer. The black-colored connector, with a straight mount orientation, adds a professional touch to your assembly. Trust in its 3A amperage rating for safe and efficient power delivery. Explore the possibilities of seamless connectivity with this essential component for your electronic projects.