392-021-521-103

Heilind Number:EDA392-021-521-103
Manufacturer:EDAC
Manufacturer Number:392-021-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-021-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-021-521-103

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector in classic black. Designed for seamless integration onto PCBs, this connector ensures reliable power transmission at an amperage of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting performance even in demanding environments. With 21 positions arranged in a single row at a pitch of .1 inch, it offers efficient signal transfer. The copper alloy contact material and straight mount orientation further enhance its conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component for your electronics assembly needs. Upgrade your system with this high-quality connector for optimal performance.