392-021-521-104

Heilind Number:EDA392-021-521-104
Manufacturer:EDAC
Manufacturer Number:392-021-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-021-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-021-521-104

Detailed Description

Enhance your PCB connectivity with this sleek black Card Edge Connector. Designed for optimal performance, it boasts a current rating of 3 A and is meticulously crafted from UL 94V-0 Thermoplastic Polyester housing material for durability and safety. With a single row layout and 21 positions, it offers seamless integration for your circuit setups. The contact material, made of Copper Alloy, ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide precision in connections. Its straight mount orientation and wide operating temperature range from -40 to 105 °C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.