392-021-521-107

Heilind Number:EDA392-021-521-107
Manufacturer:EDAC
Manufacturer Number:392-021-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-021-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-021-521-107

Detailed Description

Enhance connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board PCB integration. Featuring a sleek black design, this connector ensures a secure fit with a single row configuration and a 21-position setup. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees optimal performance even in harsh environments. With a low amperage rating of 3 A and a .1-inch pitch, it offers efficient power transfer. The straight mount orientation and -40 to 105 °C operating temperature range make it versatile for various applications. Upgrade your connectivity with this essential component.