392-021-523-101

Heilind Number:EDA392-021-523-101
Manufacturer:EDAC
Manufacturer Number:392-021-523-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-021-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-021-523-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 21 positions, it offers ample room for secure connections. The contact material, Copper Alloy, guarantees reliable conductivity while the tight pitch of .1 inches and row spacing of .2 inches optimize signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for various applications. Whether for industrial or commercial use, trust in our Card Edge Connector for efficient and high-performance board-to-board connections.