392-021-523-103

Heilind Number:EDA392-021-523-103
Manufacturer:EDAC
Manufacturer Number:392-021-523-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-021-523-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-021-523-103

Detailed Description

Enhance connectivity in your electronic devices with this sleek Card Edge Connector. Designed for seamless integration, this black connector boasts a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 21 positions, it offers ample space for efficient data transmission. The high-quality Copper Alloy contact material guarantees reliable performance, while the .1 inch pitch and .2 inch row spacing facilitate easy installation. Operating smoothly in a temperature range of -40 to 105 °C, it's ideal for various applications in the electronics industry. Trust in this connector for dependable board-to-board connections, elevating the functionality of your PCB setups.