392-021-523-104

Heilind Number:EDA392-021-523-104
Manufacturer:EDAC
Manufacturer Number:392-021-523-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-021-523-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-021-523-104

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, designed with precision and durability in mind. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. The copper alloy contact material guarantees efficient power transmission, with a maximum amperage of 3 A. With a single row configuration and a pitch of .1 in, it offers seamless integration onto your circuit board. Boasting 21 positions, it provides ample room for your connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your setup today with this essential component.