392-021-523-107

Heilind Number:EDA392-021-523-107
Manufacturer:EDAC
Manufacturer Number:392-021-523-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-021-523-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-021-523-107

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring optimal conductivity. With a single row, 21 positions, and a compact .1 inch pitch, it offers versatile connectivity options for various applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for use in diverse environments. Upgrade your PCB connections with this essential component for improved performance and reliability.