392-021-523-112

Heilind Number:EDA392-021-523-112
Manufacturer:EDAC
Manufacturer Number:392-021-523-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-021-523-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-021-523-112

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration onto circuit boards, this black connector boasts a sleek and durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With a single row configuration and 21 positions, it offers ample space for efficient signal transmission. Crafted from high-quality copper alloy, the contacts guarantee optimal conductivity. Featuring a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved with ease. Its straight mount orientation facilitates straightforward installation. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is ideal for demanding applications in the electronics industry. Elevate your connectivity solutions with this essential component.