392-021-524-102

Heilind Number:EDA392-021-524-102
Manufacturer:EDAC
Manufacturer Number:392-021-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-021-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-021-524-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in demanding environments. Featuring a single row layout with 21 copper alloy contact positions, it facilitates efficient data transfer with a pitch of .1 inches and row spacing of .2 inches. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it guarantees stable and secure connections. Perfect for various applications, this straight-mount connector is a must-have in your electronic arsenal. Upgrade your connectivity experience with this essential component.