392-021-524-103

Heilind Number:EDA392-021-524-103
Manufacturer:EDAC
Manufacturer Number:392-021-524-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-021-524-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-021-524-103

Detailed Description

Enhance connectivity within your electronic devices with our cutting-edge Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a sleek black finish and is constructed from UL 94V-0 Thermoplastic Polyester for optimal durability. With a single row layout and 21 positions, it offers ample space for intricate circuitry. Crafted from high-quality Copper Alloy, the contacts ensure reliable transmission, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications in the electronics industry. Whether you're a hobbyist or a professional, this component is essential for achieving efficient board-to-board connections. Elevate your projects with the superior performance of our Card Edge Connector.