392-021-524-104

Heilind Number:EDA392-021-524-104
Manufacturer:EDAC
Manufacturer Number:392-021-524-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-021-524-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-021-524-104

Detailed Description

Enhance your PCB connectivity with our state-of-the-art Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and a total of 21 positions, it offers ample room for your board-to-board connections. The contact material, crafted from Copper Alloy, guarantees reliable and efficient performance. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide array of applications. Whether for commercial or industrial use, this connector is a versatile and essential component for your electronic setup.