392-021-524-108

Heilind Number:EDA392-021-524-108
Manufacturer:EDAC
Manufacturer Number:392-021-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-021-524-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-021-524-108

Detailed Description

Enhance your electronic connections with this Card Edge Connector in sleek black. Designed for optimal performance, it offers a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With one row and 21 positions, it provides ample room for seamless board-to-board connections. The contact material, Copper Alloy, guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in a wide temperature range from -40 to 105 °C, it's ideal for various environments. Upgrade your PCB setup with this essential connector, a must-have in any tech enthusiast's toolbox.